- RS Stock No.:
- 141-508
- Mfr. Part No.:
- 12660
- Brand:
- Lapp
3 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£122.64
(exc. VAT)
£147.17
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £122.64 | £2.453 |
*price indicative |
- RS Stock No.:
- 141-508
- Mfr. Part No.:
- 12660
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 7.1mm Outer Diameter, 50m Reel - ÖLFLEX EB CY Series - 12660
Grab this control cable from LAPP for reliable and direct signals in tough settings. Its 50m length makes it ideal for communicating across long distances. As it's screened, there's no need to worry about interference from nearby devices, so you can count on hassle-free performance. This product has a PVC sheath for resistance to corrosion, abrasion and wear in harsh environments.
Features & Benefits
• Safe for use in explosive environments
• Flame-retardant for a safety boost in the event of a fire
• Performs reliably in temperatures between -40°C and +80°C in a fixed installation for use in demanding settings
• Flame-retardant for a safety boost in the event of a fire
• Performs reliably in temperatures between -40°C and +80°C in a fixed installation for use in demanding settings
Applications
• Food production and packaging
• Industrial automation
• Energy industry
• Industrial automation
• Energy industry
How can I identify this cable in my setup?
This control cable has a blue sheath that lets you spot it in the blink of an eye.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB CY |
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Blue |
Cable Shape | Round |
CPR Certification | Eca |
American Wire Gauge | 15 AWG |
Outer Diameter | 7.1mm |
Sheath Material | PVC |
Standards Met | CE |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Earth Cable | No |
Voltage Rating | 500 V |
Drain Wire | No |
Screen Type | Braid, Foil |
Maximum Operating Temperature | +80°C |
Hazardous Area Certification | ATEX |
Fire Behaviour | Flame Retardant |
Armoured | Yes |
Minimum Bend Radius | 10 x Diameter |
- RS Stock No.:
- 141-508
- Mfr. Part No.:
- 12660
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX 150 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² Screened Grey, 17 AWG
- Lapp ÖLFLEX EB Control Cable 1.5 mm² Unscreened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX 150 CY Control Cable 2.5 mm² Screened Grey PVC Sheath, 13 AWG
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX EB Control Cable 0.75 mm² Unscreened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² Unscreened Blue...