- RS Stock No.:
- 141-491
- Mfr. Part No.:
- 12644
- Brand:
- Lapp
13 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£166.84
(exc. VAT)
£200.21
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £166.84 | £3.337 |
*price indicative |
- RS Stock No.:
- 141-491
- Mfr. Part No.:
- 12644
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP 7-Core Control Cable, 18 AWG, 50m Length - ÖLFLEX EB CY Series - 12644
Easily link your control and instrumentation devices with this control cable from LAPP. As a CY-type cable, it has a tinned copper-braid shield to prevent electromagnetic interference and deliver noiseless signals. Its conductors are made of copper material that ensures a stable and reliable connection. A polyvinyl chloride (PVC) outer sheath provides impact and abrasion resistance, making this cable suitable for use in tough industrial conditions. As it comes on a 50m reel, you'll have an ample supply to cut to suit your design specifications.
Features & Benefits
• Voltage rating of 500V suitable for low-voltage applications
• Low core to core capacitance of 160nF/km (nanofarads per kilometer) for high integrity signals
• Wide operating temperature range of -40°C to +80°C for use in tough conditions
• Oil and chemical resistant for use in harsh environments
• Low core to core capacitance of 160nF/km (nanofarads per kilometer) for high integrity signals
• Wide operating temperature range of -40°C to +80°C for use in tough conditions
• Oil and chemical resistant for use in harsh environments
Applications
• Chemical engineering
• Industrial signalling equipment
• Industrial signalling equipment
What's the difference between CY and YY cables?
CY and YY cables differ in that CY cables are screened, but YY cables aren't. CY types like this one support interference-free data transmission in heavy-duty applications, while YY is better suited to light-duty applications.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB CY |
Number of Cores | 7 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Blue |
CPR Certification | Eca |
American Wire Gauge | 18 AWG |
Outer Diameter | 8.3mm |
Sheath Material | PVC |
Standards Met | CE |
Conductor Material | Copper |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +80°C |
Drain Wire | No |
Voltage Rating | 500 V |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Screen Type | Braid, Foil |
Minimum Bend Radius | 6 x Diameter |
- RS Stock No.:
- 141-491
- Mfr. Part No.:
- 12644
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX 150 CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX EB Control Cable 0.75 mm² Unscreened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC FD 810 CY Control Cable 0.75 mm² Screened Grey...