- RS Stock No.:
- 141-429
- Mfr. Part No.:
- 12420
- Brand:
- Lapp
50 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£46.16
(exc. VAT)
£55.39
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £46.16 | £0.923 |
*price indicative |
- RS Stock No.:
- 141-429
- Mfr. Part No.:
- 12420
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 50m Length, 18 AWG - ÖLFLEX Series - 12420
Use this control cable from LAPP to support power and signal transmission in your industrial equipment. As it's flame retardant, you can use it in settings where the risk of fire is a concern. Its hardwearing PVC sheath is wear-resistant for an extended service life. Thanks to a compact outer diameter of 5.4mm, you can easily fit this cable into setups where space is limited.
Features & Benefits
• Vivid blue colour for easy identification in busy systems
• Weather-resistant, so suitable for outdoor use
• Wide operating temperature range of -40°C to +80°C to withstand challenging environments
• Length of 50m offers enough stock for multiple cut-and-fix applications
• Weather-resistant, so suitable for outdoor use
• Wide operating temperature range of -40°C to +80°C to withstand challenging environments
• Length of 50m offers enough stock for multiple cut-and-fix applications
Applications
• Railway applications
• Manufacturing industry
• Communications equipment
• Manufacturing industry
• Communications equipment
Can I use this cable in hazardous environments?
Yes, you can. It's designed for safe use in potentially explosive environments.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB |
Number of Cores | 2 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Blue |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 5.4mm |
Sheath Material | PVC |
Standards Met | CE |
Oil Resistant | No |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Hazardous Area Certification | ATEX |
Minimum Bend Radius | 4 x Diameter (Fixed), 15 x Diameter (Occasional) |
Maximum Operating Temperature | +80°C |
Screen Type | Unscreened |
Conductor Material | Copper |
Voltage Rating | 500 V |
Drain Wire | No |
- RS Stock No.:
- 141-429
- Mfr. Part No.:
- 12420
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX EB Control Cable 1.5 mm² Unscreened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...