- RS Stock No.:
- 141-283
- Mfr. Part No.:
- 12661
- Brand:
- Lapp
2 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£151.26
(exc. VAT)
£181.51
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £151.26 | £3.025 |
*price indicative |
- RS Stock No.:
- 141-283
- Mfr. Part No.:
- 12661
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)
From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
High degree of screening with low transfer impedance
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
High degree of screening with low transfer impedance
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
LAPP Control Cable, 15AWG, 500V Voltage Rating - ÖLFLEX Series - 12661
For a reliable link between your sensors and industrial equipment, choose this control cable from LAPP. As it's a CY cable, it comes with a tinned copper wire braid to protect against electromagnetic interference and support clean signal transmission. A 3-core design means the cable can transmit 3 signals at the same time, which simplifies your cabling. Thanks to a wide operating temperature range between -40°C and +80°C, you can use it safely in demanding environments.
• Copper conductors provide a stable connection
• Minimum bending radius of 20 times the cable diameter for flexibility
• Core-to-core capacitance of 135nF/km for high-integrity signals
• 500V rated voltage to suit low-voltage applications
• Minimum bending radius of 20 times the cable diameter for flexibility
• Core-to-core capacitance of 135nF/km for high-integrity signals
• 500V rated voltage to suit low-voltage applications
Applications
• Machine tools
• HVAC systems
• Production lines
• HVAC systems
• Production lines
What kind of insulation does this control cable have?
This cable has a PVC insulating sheath that withstands abrasion and chemicals, as well as preventing electric shocks.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB CY |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Blue |
American Wire Gauge | 15 AWG |
CPR Certification | Eca |
Outer Diameter | 7.5mm |
Sheath Material | PVC |
Standards Met | CE |
Minimum Operating Temperature | -40°C |
Oil Resistant | No |
Voltage Rating | 500 V |
Fire Behaviour | Flame Retardant |
Minimum Bend Radius | 10 x Diameter |
Insulation Material | PVC |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +80°C |
Screen Type | Braid, Foil |
Drain Wire | No |
Conductor Material | Copper |
- RS Stock No.:
- 141-283
- Mfr. Part No.:
- 12661
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX EB CY Control Cable 0.75 mm² Screened Blue PVC Sheath, 19 AWG
- Lapp ÖLFLEX 150 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 1.5 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 1.5 mm² Screened Grey...
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1.5 mm² Screened Grey, 15 AWG
- Lapp ÖLFLEX EB Control Cable 1.5 mm² Unscreened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² Unscreened Blue...