NXP PBSS301ND NPN Low Saturation Bipolar Transistor, 4 A, 20 V, 6-Pin TSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
485-347
Mfr. Part No.:
PBSS301ND
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

20 V

Package Type

TSOP

Mounting Type

Surface Mount

Maximum Power Dissipation

2.5 W

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

1

Dimensions

1 x 3.1 x 1.7mm

Maximum Operating Temperature

+150 °C

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Note

NXP is a trademark of NXP B.V.


Bipolar Transistors, Nexperia