Phoenix Contact 1 Channel Galvanic Barrier, Temperature Converter, RTD, Potentiometer, Thermocouple, Voltage Input,
- RS Stock No.:
- 751-1383
- Mfr. Part No.:
- 2865654
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£452.02
(exc. VAT)
£542.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 999,999,997 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £452.02 |
*price indicative
- RS Stock No.:
- 751-1383
- Mfr. Part No.:
- 2865654
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Channels | 1 | |
Module Type | Temperature Converter | |
Barrier Type | Galvanic Barrier | |
Output Signal Type | Relay | |
Maximum Voltage | 125 V dc, 253V ac | |
Hazardous Area Certification | ATEX | |
Input Signal Type | RTD, Potentiometer, Thermocouple, Voltage | |
Minimum Operating Temperature | -20°C | |
Maximum Current | 7.4mA | |
Maximum Operating Temperature | +65°C | |
Supply Voltage | 24 → 230V ac/dc | |
Safety Current Maximum | 7.4mA | |
Safety Voltage Maximum | 125 V dc, 253 V ac | |
Series | MACX MCR-EX-T | |
Operating Temperature Range | -20 → +65°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Channels 1 | ||
Module Type Temperature Converter | ||
Barrier Type Galvanic Barrier | ||
Output Signal Type Relay | ||
Maximum Voltage 125 V dc, 253V ac | ||
Hazardous Area Certification ATEX | ||
Input Signal Type RTD, Potentiometer, Thermocouple, Voltage | ||
Minimum Operating Temperature -20°C | ||
Maximum Current 7.4mA | ||
Maximum Operating Temperature +65°C | ||
Supply Voltage 24 → 230V ac/dc | ||
Safety Current Maximum 7.4mA | ||
Safety Voltage Maximum 125 V dc, 253 V ac | ||
Series MACX MCR-EX-T | ||
Operating Temperature Range -20 → +65°C | ||
- COO (Country of Origin):
- DE
MACX MCR-EX-T Series Signal Conditioners
Programmable Ex-i temperature transducer with analog output and 1 limit value relay
Standard configuration
Resistance thermometer in two, three, or four wire technology
Galvanic isolation
Wide range power supply
Spring cage connection
Standard configuration
Resistance thermometer in two, three, or four wire technology
Galvanic isolation
Wide range power supply
Spring cage connection
Warning
For a safe series connection the use of the normally open contacts at the termination points 2.5 and 2.6, as well as 3.5 and 3.6 is necessary.
For a safe parallel connection the use of the normally closed contacts of both relays at the termination points 2.4 and 2.5 respectively 3.4 and 3.5 is mandatory
For a safe parallel connection the use of the normally closed contacts of both relays at the termination points 2.4 and 2.5 respectively 3.4 and 3.5 is mandatory
Related links
- Turck 1 Channel Galvanic Barrier RTD Thermocouple
- Turck 1 Channel Galvanic Barrier RTD Voltage Input
- Eaton 1 Channel Zener Barrier RTD Current ATEX
- Phoenix Contact MACX MCR-T-UI-UP-SP Series Signal Conditioner Potentiometer Voltage Input, Relay
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input 12
- Pepperl + Fuchs S1SD Series Signal Conditioner Potentiometer Voltage Input Voltage
- Eaton 1 Channel Galvanic Barrier Pluse ATEX