Vishay, 5.6V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 918-9525
- Mfr. Part No.:
- BZX85C5V6-TAP
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£210.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20,000 unit(s) shipping from 23 December 2025
- Plus 999,975,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.042 | £210.00 |
10000 + | £0.04 | £200.00 |
*price indicative
- RS Stock No.:
- 918-9525
- Mfr. Part No.:
- BZX85C5V6-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 5.6V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 7% | |
Pin Count | 2 | |
Test Current | 45mA | |
Maximum Zener Impedance | 7Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 2.5 (Dia.) x 4.1mm | |
Typical Voltage Temperature Coefficient | 0 %/°C, 0.045%/°C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 5.6V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 7% | ||
Pin Count 2 | ||
Test Current 45mA | ||
Maximum Zener Impedance 7Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.5 (Dia.) x 4.1mm | ||
Typical Voltage Temperature Coefficient 0 %/°C, 0.045%/°C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 5.6V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 5.6V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.7V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 30V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 5.6V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF
- Vishay, 5.6V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 5.6V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin Quadro MiniMelf