Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 918-9521
- Mfr. Part No.:
- BZX85C15-TAP
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£225.00
(exc. VAT)
£270.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
- Plus 999,990,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.045 | £225.00 |
10000 + | £0.043 | £215.00 |
*price indicative
- RS Stock No.:
- 918-9521
- Mfr. Part No.:
- BZX85C15-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 15V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 15mA | |
Maximum Zener Impedance | 15Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 2.5 (Dia.) x 4.1mm | |
Maximum Operating Temperature | +175 °C | |
Typical Voltage Temperature Coefficient | 0.055 %/°C, 0.09%/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 15V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 15mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 2.5 (Dia.) x 4.1mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 0.055 %/°C, 0.09%/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 9.1V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 24V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 33V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 20V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41