Vishay, 5.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Discontinued
RS Stock No.:
903-0849
Mfr. Part No.:
MMBZ5231B-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

0.25 mA, 20 mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3.1 x 1.43 x 1.15mm

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

±0.03%/°C

Forward Voltage

0.9V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Zener Diodes 225mW, MMBZ5225 to MMBZ5267 Series, Vishay Semiconductor


Small signal Zener diodes
Zener voltage tolerance ±5%
Automotive AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor