Vishay, 2.7V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 903-0805
- Mfr. Part No.:
- MMBZ4618-E3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-0805
- Mfr. Part No.:
- MMBZ4618-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 2.7V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 350 mW | |
Package Type | SOT-23 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 3 | |
Test Current | 0.25mA | |
Maximum Zener Impedance | 1500Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 3.1 x 1.43 x 1.15mm | |
Forward Current | 200mA | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Forward Voltage | 1.1V | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 2.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 350 mW | ||
Package Type SOT-23 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 3 | ||
Test Current 0.25mA | ||
Maximum Zener Impedance 1500Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 3.1 x 1.43 x 1.15mm | ||
Forward Current 200mA | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Forward Voltage 1.1V | ||
- COO (Country of Origin):
- CN
Zener Diodes 350mW, MMBZ4617 to MMBZ4627 Series, Vishay Semiconductor
Low noise small signal Zener diodes
350mW high quality voltage regulator
Designed for low leakage, low current applications
Automotive AEC-Q101 qualified
350mW high quality voltage regulator
Designed for low leakage, low current applications
Automotive AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor