Vishay, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
- 818-5468
- Mfr. Part No.:
- TZQ5226B-GS18
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 250 units)*
£11.75
(exc. VAT)
£14.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,750 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
250 - 1000 | £0.047 | £11.75 |
1250 - 2250 | £0.02 | £5.00 |
2500 - 6000 | £0.019 | £4.75 |
6250 - 12250 | £0.019 | £4.75 |
12500 + | £0.018 | £4.50 |
*price indicative
- RS Stock No.:
- 818-5468
- Mfr. Part No.:
- TZQ5226B-GS18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 3.3V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-80 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 28Ω | |
Maximum Reverse Leakage Current | 25µA | |
Dimensions | 3.7 x 1.6 x 1.6mm | |
Typical Voltage Temperature Coefficient | 0.07%/K | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 3.3V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 28Ω | ||
Maximum Reverse Leakage Current 25µA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Typical Voltage Temperature Coefficient 0.07%/K | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZQ52xxB Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
Tolerance ±5%
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
Tolerance ±5%
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 3.3V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-80