Vishay, 2.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
 - 818-5266
 - Mfr. Part No.:
 - TZM5224B-GS08
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 818-5266
 - Mfr. Part No.:
 - TZM5224B-GS08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 2.8V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 30Ω | |
| Maximum Reverse Leakage Current | 75µA | |
| Dimensions | 3.7 x 1.6 x 1.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 0.08%/K | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 2.8V  | ||
Diode Configuration Single  | ||
Number of Elements per Chip 1  | ||
Mounting Type Surface Mount  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type SOD-80  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 5%  | ||
Pin Count 2  | ||
Test Current 20mA  | ||
Maximum Zener Impedance 30Ω  | ||
Maximum Reverse Leakage Current 75µA  | ||
Dimensions 3.7 x 1.6 x 1.6mm  | ||
Maximum Operating Temperature +175 °C  | ||
Typical Voltage Temperature Coefficient 0.08%/K  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 500mW, TZM52xxB Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Very high stability
Low reverse current level
Tolerance ±5%
AEC-Q101 qualified
Very sharp reverse characteristic
Very high stability
Low reverse current level
Tolerance ±5%
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
