Vishay, 7.5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

Subtotal (1 pack of 200 units)*

£5.40

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 33,400 unit(s), ready to ship
Units
Per unit
Per Pack*
200 +£0.027£5.40

*price indicative

Packaging Options:
RS Stock No.:
818-5159
Mfr. Part No.:
TZX7V5A-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

7.5V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links