Vishay, 6.2V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 pack of 200 units)*

£4.40

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 200 left, ready to ship
  • Plus 1,000 left, shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 - 800£0.022£4.40
1000 - 1800£0.022£4.40
2000 - 4800£0.017£3.40
5000 - 9800£0.017£3.40
10000 +£0.016£3.20

*price indicative

Packaging Options:
RS Stock No.:
818-5137
Mfr. Part No.:
TZX6V2D-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links