Vishay, 4.4V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
818-5077
Mfr. Part No.:
TZX4V3D-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

4.4V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZX Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor