Vishay, 15V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 818-4948P
- Mfr. Part No.:
- TZX15B-TR
- Brand:
- Vishay
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
£28.00
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1000 - 1800 | £0.028 |
2000 - 4800 | £0.017 |
5000 - 9800 | £0.017 |
10000 + | £0.016 |
*price indicative
- RS Stock No.:
- 818-4948P
- Mfr. Part No.:
- TZX15B-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 15V | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 40Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 1.7 (Dia.) x 3.9mm | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 15V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 15V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 15V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
- Vishay, 15V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 5.1V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35