Vishay, 7.5V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- RS Stock No.:
- 814-2938
- Mfr. Part No.:
- BZM55B7V5-TR
- Brand:
- Vishay
Subtotal (1 pack of 250 units)*
£10.00
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £0.04 | £10.00 |
*price indicative
- RS Stock No.:
- 814-2938
- Mfr. Part No.:
- BZM55B7V5-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 7.5V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MicroMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | <7Ω | |
| Maximum Reverse Leakage Current | <2µA | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 0.07%/K | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 7.5V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MicroMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance <7Ω | ||
Maximum Reverse Leakage Current <2µA | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 0.07%/K | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 7.5V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 36V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 7.5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 15V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
