Vishay, 11V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF
- RS Stock No.:
- 814-2935
- Mfr. Part No.:
- BZM55C11-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 250 units)*
£9.25
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
250 - 250 | £0.037 | £9.25 |
500 - 1000 | £0.025 | £6.25 |
1250 - 2250 | £0.021 | £5.25 |
2500 - 6000 | £0.02 | £5.00 |
6250 + | £0.02 | £5.00 |
*price indicative
- RS Stock No.:
- 814-2935
- Mfr. Part No.:
- BZM55C11-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 11V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | MicroMELF | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | <20Ω | |
Maximum Reverse Leakage Current | <2µA | |
Dimensions | 2 x 1.2 x 1.2mm | |
Typical Voltage Temperature Coefficient | 0.11%/K | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 11V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MicroMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance <20Ω | ||
Maximum Reverse Leakage Current <2µA | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Typical Voltage Temperature Coefficient 0.11%/K | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 11V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF
- Vishay, 3.9V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF
- Vishay, 11V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 36V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 15V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF