Vishay, 10V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF

Bulk discount available

Subtotal (1 tape of 250 units)*

£10.25

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4,000 unit(s), ready to ship
Units
Per unit
Per Tape*
250 - 250£0.041£10.25
500 - 1000£0.027£6.75
1250 - 2250£0.021£5.25
2500 - 6000£0.016£4.00
6250 +£0.014£3.50

*price indicative

Packaging Options:
RS Stock No.:
814-2931
Mfr. Part No.:
BZM55C10-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

10V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

<15Ω

Maximum Reverse Leakage Current

<2µA

Dimensions

2 x 1.2 x 1.2mm

Typical Voltage Temperature Coefficient

0.1%/K

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links