Vishay, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

Bulk discount available

Subtotal (1 pack of 100 units)*

£5.40

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship
  • Plus 999,995,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900£0.054£5.40
1000 - 2400£0.035£3.50
2500 - 4900£0.03£3.00
5000 - 9900£0.027£2.70
10000 +£0.021£2.10

*price indicative

Packaging Options:
RS Stock No.:
813-3925
Mfr. Part No.:
ZPY51-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

51V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor

Related links