Vishay, 56V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- RS Stock No.:
 - 813-3868
 - Mfr. Part No.:
 - ZMY56-GS08
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 813-3868
 - Mfr. Part No.:
 - ZMY56-GS08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 56V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Package Type | DO-213AB | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 10mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 5.2 x 2.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 56V  | ||
Diode Configuration Single  | ||
Number of Elements per Chip 1  | ||
Mounting Type Surface Mount  | ||
Maximum Power Dissipation 1 W  | ||
Package Type DO-213AB  | ||
Zener Type General Purpose  | ||
Zener Voltage Tolerance 5%  | ||
Pin Count 2  | ||
Test Current 10mA  | ||
Maximum Zener Impedance 100Ω  | ||
Maximum Reverse Leakage Current 500nA  | ||
Dimensions 5.2 x 2.6mm  | ||
Maximum Operating Temperature +175 °C  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
