Vishay, 56V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
812-8783
Mfr. Part No.:
BZX85C56-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

56V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

120Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.095%/°C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor