Vishay, 7.5V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
 - 812-8654
 - Mfr. Part No.:
 - BZX55C7V5-TR
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 250 units)*
£7.50
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 250 - 1000 | £0.03 | £7.50 | 
| 1250 - 2250 | £0.018 | £4.50 | 
| 2500 - 6000 | £0.018 | £4.50 | 
| 6250 - 12250 | £0.017 | £4.25 | 
| 12500 + | £0.017 | £4.25 | 
*price indicative
- RS Stock No.:
 - 812-8654
 - Mfr. Part No.:
 - BZX55C7V5-TR
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 7.5V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 7Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.7 (Dia.) x 3.9mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 0.07%/K | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 7.5V  | ||
Diode Configuration Single  | ||
Number of Elements per Chip 1  | ||
Mounting Type Through Hole  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type DO-35  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 6%  | ||
Pin Count 2  | ||
Test Current 5mA  | ||
Maximum Zener Impedance 7Ω  | ||
Maximum Reverse Leakage Current 2µA  | ||
Dimensions 1.7 (Dia.) x 3.9mm  | ||
Maximum Operating Temperature +175 °C  | ||
Typical Voltage Temperature Coefficient 0.07%/K  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 7.5V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 7.5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 7.5V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
 - Vishay, 7.5V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
 - Vishay, 3.6V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 13V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 36V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 24V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
 
