Vishay, 3.6V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 pack of 250 units)*

£7.25

(exc. VAT)

£8.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,000 unit(s), ready to ship
Units
Per unit
Per Pack*
250 - 1000£0.029£7.25
1250 - 2250£0.018£4.50
2500 - 6000£0.018£4.50
6250 - 12250£0.017£4.25
12500 +£0.017£4.25

*price indicative

Packaging Options:
RS Stock No.:
812-8626
Mfr. Part No.:
BZX55C3V6-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.6V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

40µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.05%/K

COO (Country of Origin):
CN

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links