Vishay, 6.8V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 812-8579
- Mfr. Part No.:
- BZX55B6V8-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 250 units)*
£7.75
(exc. VAT)
£9.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,750 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
250 - 1000 | £0.031 | £7.75 |
1250 - 2250 | £0.014 | £3.50 |
2500 - 6000 | £0.012 | £3.00 |
6250 - 12250 | £0.012 | £3.00 |
12500 + | £0.011 | £2.75 |
*price indicative
- RS Stock No.:
- 812-8579
- Mfr. Part No.:
- BZX55B6V8-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 6.8V | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 8Ω | |
Maximum Reverse Leakage Current | 2µA | |
Dimensions | 1.7 (Dia.) x 3.9mm | |
Typical Voltage Temperature Coefficient | 0.07%/K | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.8V | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 8Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Typical Voltage Temperature Coefficient 0.07%/K | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 6.8V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 6.8V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 6.8V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 6.8V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 6.8V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.8V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A