Vishay, 5.6V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 pack of 250 units)*

£13.50

(exc. VAT)

£16.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 250 left, ready to ship
  • Final 11,750 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
250 - 1000£0.054£13.50
1250 - 2250£0.051£12.75
2500 - 6000£0.049£12.25
6250 - 12250£0.046£11.50
12500 +£0.043£10.75

*price indicative

Packaging Options:
RS Stock No.:
812-8569
Mfr. Part No.:
BZX55B5V6-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

5.6V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.05%/K

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links