Vishay, 47V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 pack of 250 units)*

£7.25

(exc. VAT)

£8.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 1000£0.029£7.25
1250 - 2250£0.027£6.75
2500 - 6000£0.026£6.50
6250 - 12250£0.025£6.25
12500 +£0.023£5.75

*price indicative

Packaging Options:
RS Stock No.:
811-6043
Mfr. Part No.:
1N5261B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

47V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2.7mA

Maximum Zener Impedance

105Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.095%/K

COO (Country of Origin):
CN

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links