Vishay, 16V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
811-6018
Mfr. Part No.:
1N5246B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

7.8mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.083%/K

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links