Vishay, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 pack of 250 units)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship
Units
Per unit
Per Pack*
250 - 1000£0.025£6.25
1250 - 2250£0.023£5.75
2500 - 6000£0.022£5.50
6250 - 12250£0.021£5.25
12500 +£0.02£5.00

*price indicative

Packaging Options:
RS Stock No.:
811-6009
Mfr. Part No.:
1N5245B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

15V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8.5mA

Maximum Zener Impedance

16Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.082%/K

COO (Country of Origin):
CN

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links