Vishay, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 811-5951
- Mfr. Part No.:
- 1N5228B-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 250 units)*
£11.50
(exc. VAT)
£13.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
250 - 1000 | £0.046 | £11.50 |
1250 - 2250 | £0.035 | £8.75 |
2500 - 6000 | £0.025 | £6.25 |
6250 - 12250 | £0.021 | £5.25 |
12500 + | £0.018 | £4.50 |
*price indicative
- RS Stock No.:
- 811-5951
- Mfr. Part No.:
- 1N5228B-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 3.9V | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 23Ω | |
Maximum Reverse Leakage Current | 10µA | |
Dimensions | 1.7 (Dia.) x 3.9mm | |
Typical Voltage Temperature Coefficient | -0.06%/K | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 3.9V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 23Ω | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Typical Voltage Temperature Coefficient -0.06%/K | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.9V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF
- Vishay, 3.9V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.9V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 3.9V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 3.9V Zener Diode 3% 500 mW SMT 2-Pin SOD-80