Vishay, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

£0.025

(exc. VAT)

£0.03

(inc. VAT)

RS Stock No.:
710-4411P
Mfr. Part No.:
TZMC3V3-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Maximum Operating Temperature

+175 °C

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V


Zener Diodes, Vishay Semiconductor