Vishay, 20V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 710-4376
- Mfr. Part No.:
- TZMC20-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 250 units)*
£9.25
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | £0.037 | £9.25 |
| 1250 - 2250 | £0.035 | £8.75 |
| 2500 - 6000 | £0.033 | £8.25 |
| 6250 - 12250 | £0.032 | £8.00 |
| 12500 + | £0.03 | £7.50 |
*price indicative
- RS Stock No.:
- 710-4376
- Mfr. Part No.:
- TZMC20-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 20V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 220Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.6 (Dia.) x 3.7mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 0.03 %/°C, 0.11%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 20V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 220Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 0.03 %/°C, 0.11%/°C | ||
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 20V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 8.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
