Vishay, 4.3V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 710-4336
- Mfr. Part No.:
- TZMB4V3-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-4336
- Mfr. Part No.:
- TZMB4V3-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 4.3V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | MiniMELF | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 90Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 3.7 x 1.6 x 1.6mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | -0.045%/°C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.3V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 90Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient -0.045%/°C | ||
Maximum Operating Temperature +175 °C | ||
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor