Vishay, 11V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
 - 710-4317
 - Mfr. Part No.:
 - TZMB11-GS08
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,100 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 900 | £0.041 | £4.10 | 
| 1000 - 2400 | £0.028 | £2.80 | 
| 2500 - 4900 | £0.019 | £1.90 | 
| 5000 - 9900 | £0.018 | £1.80 | 
| 10000 + | £0.018 | £1.80 | 
*price indicative
- RS Stock No.:
 - 710-4317
 - Mfr. Part No.:
 - TZMB11-GS08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 11V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3.7 x 1.6 x 1.6mm | |
| Typical Voltage Temperature Coefficient | 0.07%/°C | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 11V  | ||
Diode Configuration Single  | ||
Number of Elements per Chip 1  | ||
Mounting Type Surface Mount  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type MiniMELF  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 2%  | ||
Pin Count 2  | ||
Test Current 5mA  | ||
Maximum Zener Impedance 20Ω  | ||
Maximum Reverse Leakage Current 100nA  | ||
Dimensions 3.7 x 1.6 x 1.6mm  | ||
Typical Voltage Temperature Coefficient 0.07%/°C  | ||
Maximum Operating Temperature +175 °C  | ||
Minimum Operating Temperature -65 °C  | ||
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 11V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
 - Vishay, 11V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF
 - Vishay, 3V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
 - Vishay, 18V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
 - Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
 - Vishay, 15V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
 - Vishay, 12V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
 - Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
 
