Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Discontinued
Packaging Options:
RS Stock No.:
710-4269
Mfr. Part No.:
MMSZ4688-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

10µA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor