Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Bulk discount available

Subtotal (1 pack of 100 units)*

£3.00

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 1,900 left, ready to ship
  • Plus 400 left, ready to ship from another location
  • Final 32,600 unit(s) shipping from 11 November 2025
Units
Per unit
Per Pack*
100 - 900£0.03£3.00
1000 - 2400£0.02£2.00
2500 - 4900£0.018£1.80
5000 - 9900£0.017£1.70
10000 +£0.017£1.70

*price indicative

Packaging Options:
RS Stock No.:
710-4247
Mfr. Part No.:
BZX84C4V7-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

3.1 x 1.43 x 1.05mm

Typical Voltage Temperature Coefficient

-0.015%/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor


Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23


Zener Diodes, Vishay Semiconductor

Related links