Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF

Bulk discount available

Subtotal (1 pack of 100 units)*

£4.20

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship
  • Plus 12,500 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900£0.042£4.20
1000 - 2400£0.028£2.80
2500 - 4900£0.019£1.90
5000 - 9900£0.017£1.70
10000 +£0.015£1.50

*price indicative

Packaging Options:
RS Stock No.:
710-4190
Mfr. Part No.:
BZM55C3V3-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

2µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links