Vishay, 15V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF

Subtotal (1 pack of 100 units)*

£3.30

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
  • Plus 8,300 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.033£3.30

*price indicative

Packaging Options:
RS Stock No.:
710-4184
Mfr. Part No.:
BZM55C15-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

15V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.07%/°C

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links