Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
710-4180
Mfr. Part No.:
BZM55C12-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2 x 1.2 x 1.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.07%/°C

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor