Vishay, 6.8V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
708-7940
Mfr. Part No.:
BZX85C6V8-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

6.8V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

35mA

Maximum Zener Impedance

3.5Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4.1 x 2.6 x 2.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.0375%/°C

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor