Vishay, 10V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 708-7903
- Mfr. Part No.:
- BZX85C10-TAP
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-7903
- Mfr. Part No.:
- BZX85C10-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 10V | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 25mA | |
Maximum Zener Impedance | 7Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 4.1 x 2.6 x 2.6mm | |
Maximum Operating Temperature | +175 °C | |
Minimum Operating Temperature | -55 °C | |
Priced to Clear | Yes | |
Typical Voltage Temperature Coefficient | 0.06%/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 10V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 25mA | ||
Maximum Zener Impedance 7Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 4.1 x 2.6 x 2.6mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Priced to Clear Yes | ||
Typical Voltage Temperature Coefficient 0.06%/°C | ||
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor