Vishay, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
708-7887
Mfr. Part No.:
BZX55C3V9-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.9V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.9 x 1.7 x 1.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Minimum Operating Temperature

-65 °C

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor