Vishay, 15V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41

Discontinued
Packaging Options:
RS Stock No.:
708-7837
Mfr. Part No.:
ZPY15-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

Dimensions

4.1 x 2.6 x 2.6mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Typical Voltage Temperature Coefficient

0.075%/°C

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor