Vishay, 36V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57
- RS Stock No.:
- 708-7782
- Mfr. Part No.:
- BZT03C36-TAP
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-7782
- Mfr. Part No.:
- BZT03C36-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 36V | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1.3 W | |
Package Type | SOD-57 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 10mA | |
Maximum Zener Impedance | 40Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 4 x 3.6 x 3.6mm | |
Typical Voltage Temperature Coefficient | 0.085%/°C | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 36V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1.3 W | ||
Package Type SOD-57 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 10mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 4 x 3.6 x 3.6mm | ||
Typical Voltage Temperature Coefficient 0.085%/°C | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Zener Diodes 1.3W, BZT03 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor