Vishay, 15V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF

Bulk discount available

Subtotal (1 pack of 100 units)*

£4.30

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 7,700 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900£0.043£4.30
1000 - 2400£0.029£2.90
2500 - 4900£0.026£2.60
5000 - 9900£0.025£2.50
10000 +£0.024£2.40

*price indicative

Packaging Options:
RS Stock No.:
699-7878
Mfr. Part No.:
TZMB15-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

15V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

110Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.6 (Dia.) x 3.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.03 %/°C, 0.11%/°C

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V


Zener Diodes, Vishay Semiconductor

Related links