Vishay, 10V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
699-7871
Mfr. Part No.:
TZMB10-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.6 (Dia.) x 3.7mm

Typical Voltage Temperature Coefficient

0.03 %/°C, 0.1%/°C

Maximum Operating Temperature

+175 °C

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V


Zener Diodes, Vishay Semiconductor