Vishay, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 699-7792P
- Mfr. Part No.:
- BZX55C15-TAP
- Brand:
- Vishay
Bulk discount available
Subtotal 1250 units (supplied as a tape)*
£22.50
(exc. VAT)
£27.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1250 - 2250 | £0.018 |
2500 - 6000 | £0.018 |
6250 - 12250 | £0.018 |
12500 + | £0.017 |
*price indicative
- RS Stock No.:
- 699-7792P
- Mfr. Part No.:
- BZX55C15-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 15V | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 110Ω | |
Maximum Reverse Leakage Current | 2µA | |
Dimensions | 1.7 (Dia.) x 3.9mm | |
Maximum Operating Temperature | +175 °C | |
Typical Voltage Temperature Coefficient | 0.03 %/°C, 0.11%/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 15V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 110Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 0.03 %/°C, 0.11%/°C | ||
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 3.3V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 18V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5.1V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 8.2V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35