Vishay, 27V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- RS Stock No.:
 - 233-0984
 - Mfr. Part No.:
 - SML4750AHE3_A/H
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 25 units)*
£8.975
(exc. VAT)
£10.775
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,725 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 - 225 | £0.359 | £8.98 | 
| 250 - 600 | £0.341 | £8.53 | 
| 625 - 1225 | £0.27 | £6.75 | 
| 1250 - 2475 | £0.251 | £6.28 | 
| 2500 + | £0.212 | £5.30 | 
*price indicative
- RS Stock No.:
 - 233-0984
 - Mfr. Part No.:
 - SML4750AHE3_A/H
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 27V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | SMA (DO-214AC) | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 27V  | ||
Diode Configuration Single  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 1 W  | ||
Package Type SMA (DO-214AC)  | ||
Zener Type General Purpose  | ||
Zener Voltage Tolerance ±5%  | ||
Pin Count 2  | ||
The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 27V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.
Low zener impedance
Low regulation factor
Low regulation factor
Related links
- Vishay, 27V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 27V Zener Diode ±5% 1.5 W SMT 2-Pin SMB (DO-214AA)
 - Vishay, 36V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 47V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 11V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 82V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 30V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 22V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 
