Vishay, 16V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- RS Stock No.:
 - 233-0974
 - Mfr. Part No.:
 - SML4745AHE3_A/I
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 25 units)*
£8.625
(exc. VAT)
£10.35
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6,950 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 - 225 | £0.345 | £8.63 | 
| 250 - 600 | £0.338 | £8.45 | 
| 625 - 1225 | £0.203 | £5.08 | 
| 1250 - 2475 | £0.155 | £3.88 | 
| 2500 + | £0.145 | £3.63 | 
*price indicative
- RS Stock No.:
 - 233-0974
 - Mfr. Part No.:
 - SML4745AHE3_A/I
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 16V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Package Type | SMA (DO-214AC) | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Diode Configuration Single  | ||
Nominal Zener Voltage 16V  | ||
Number of Elements per Chip 1  | ||
Mounting Type Surface Mount  | ||
Maximum Power Dissipation 1 W  | ||
Package Type SMA (DO-214AC)  | ||
Zener Type General Purpose  | ||
Zener Voltage Tolerance ±5%  | ||
Pin Count 2  | ||
The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 16V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.
Low zener impedance
Low regulation factor
Low regulation factor
Related links
- Vishay, 16V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 16V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
 - Vishay, 36V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 11V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 82V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 30V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 22V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 - Vishay, 10V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
 
