Vishay, 9.1V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

Bulk discount available

Subtotal (1 pack of 25 units)*

£8.975

(exc. VAT)

£10.775

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,725 unit(s), ready to ship
Units
Per unit
Per Pack*
25 - 225£0.359£8.98
250 - 600£0.341£8.53
625 - 1225£0.27£6.75
1250 - 2475£0.251£6.28
2500 +£0.212£5.30

*price indicative

Packaging Options:
RS Stock No.:
233-0964
Mfr. Part No.:
SML4739AHE3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 9.1V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.

Low zener impedance
Low regulation factor

Related links